Cart

77311-118-05LF

AMPH ICC

05P HEADER STRAIGHT h=11.43
Supplier: Amphenol ICC
Matchcode: 7731111805LF
Rutronik No.: COREC27092
Unit Pack: 500
MOQ: 500
Packaging: BAG
On request
0.3153 $
157.65 $

Prices

500 0.3153 $
1,000 0.2942 $
2,000 0.2837 $
4,000 0.2592 $
7,500 0.2399 $

Parameter

No.of contacts
05
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THT
Family
HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?