Cart

77311-118-04LF

AMPH ICC

04P UNSCHR.HEADER SINGLE ROW
Supplier: Amphenol ICC
Matchcode: 7731111804LF
Rutronik No.: COREC36946
Unit Pack: 1000
MOQ: 2000
Packaging: BAG
On request
0.1558 $
311.60 $

Prices

2,000 0.1558 $
4,000 0.1533 $
8,000 0.1471 $
14,000 0.1421 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Series
77311
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?