Cart

77311-104-36LF

AMPH ICC

36P HEADER STRAIGHT
Supplier: Amphenol ICC
Matchcode: 7731110436LF
Rutronik No.: COREC37321
Unit Pack: 100
MOQ: 100
Packaging: REEL
On request
3.97 $
397.00 $

Prices

100 3.97 $
200 3.81 $
300 3.75 $
500 3.60 $
900 3.47 $

Parameter

No.of contacts
36
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
77311
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?