Cart

77311-102-36LF

AMPH ICC

36P UNSHROUDED HEADER 1R STR
Supplier: Amphenol ICC
Matchcode: 7731110236LF
Rutronik No.: COREC29459
Unit Pack: 100
MOQ: 200
Packaging: INDIVIDUAL
On request
1.20 $
240.00 $

Prices

200 1.20 $
400 1.17 $
800 1.128 $
1,400 1.0898 $

Parameter

No.of contacts
36
Number of rows
01
Contact style
MALE
Series
77311
Feature funct.
UNSHROUDED
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?