Cart

77311-102-20LF

AMPH ICC 77311-102-20LF

image shown is a representation only

AMPH ICC

20P UNSHROUDED HEADER 1R STR
Supplier: Amphenol ICC
Matchcode: 7731110220LF
Rutronik No.: COREC40633
Unit Pack: 200
MOQ: 600
Packaging: BULK
On request
1.21 $
726.00 $

Prices

600 1.21 $
1,200 1.15 $
2,400 1.1147 $

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Series
77311
Feature funct.
UNSHROUDED
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?