Cart

77311-102-10LF

AMPH ICC

10P PIN HEADER STRAIGHT
Supplier: Amphenol ICC
Matchcode: 7731110210LF
Rutronik No.: COREC39553
Unit Pack: 500
MOQ: 500
Packaging: BAG
In Stock
0.3747 $
187.35 $

Prices

500 0.3747 $
1,000 0.3603 $
2,000 0.3545 $
3,500 0.3401 $
6,000 0.3286 $

Parameter

No.of contacts
10
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
77311
Family
HEADER
Brand
BERGSTIK
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?