Cart

77138-101LF

AMPH ICC

CRIMP TO WIRE AWG 26-30
Supplier: Amphenol ICC
Matchcode: 77138101LF
Rutronik No.: COREC21867
Unit Pack: 20000
MOQ: 20000
Packaging: REEL
On request
0.1047 $
2,094.00 $

Prices

20,000 0.1047 $
40,000 0.0977 $
60,000 0.0942 $
80,000 0.0861 $
100,000 0.0797 $

Parameter

No.of contacts
01
Contact style
MALE
Family
CRIMP CONT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?