Cart

76785-301LF

AMPH ICC

CONTACT BERG DUFLEX 0.64MM
Supplier: Amphenol ICC
Matchcode: 76785301LF
Rutronik No.: COREC27413
Unit Pack: 15000
MOQ: 15000
Packaging: REEL
On request
0.0401 $
601.50 $

Prices

15,000 0.0401 $
30,000 0.0386 $
45,000 0.0379 $
75,000 0.0364 $
105,000 0.0352 $

Parameter

No.of contacts
01
Contact style
FEMALE
Series
76785
Family
CONNECTOR
Brand
Picoflex
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?