Cart

76385-406LF

AMPH ICC

12P SHR. HEADER DUBOX 2ROWS
Supplier: Amphenol ICC
Matchcode: 76385406LF
Rutronik No.: COREC31075
Unit Pack: 500
MOQ: 500
Packaging: BAG
On request
1.24 $
620.00 $

Prices

500 1.24 $
1,000 1.19 $
1,500 1.17 $
2,500 1.13 $
3,500 1.0831 $

Parameter

No.of contacts
12
Number of rows
02
Contact style
MALE
Series
76385
Family
BOX HEADER
Brand
DUBOX
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?