Cart

76385-317LF

AMPH ICC 76385-317LF

image shown is a representation only

AMPH ICC

34P SHR. HEADER DUBOX 2ROWS
Supplier: Amphenol ICC
Matchcode: 76385317LF
Rutronik No.: COREC34611
Unit Pack: 11
MOQ: 132
Packaging: TUBE
Please login
2.95 $
389.40 $

Prices

132 2.95 $
396 2.90 $

Parameter

No.of contacts
34
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
3.00 A
Voltage rating
1000 V
Series
76385
Feature funct.
Shrouded
Family
Pin Header
Brand
Dubox
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?