Cart

76385-310LF

AMPH ICC

20P SHROUDED HEADER ST 2 ROWS
Supplier: Amphenol ICC
Matchcode: 76385310LF
Rutronik No.: COREC21727
Unit Pack: 20
MOQ: 240
Packaging: TUBE
On request
1.53 $
367.20 $

Prices

240 1.53 $
720 1.41 $

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
COPPER
Family
HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?