Cart

76384-410LF

AMPH ICC

10P HEADER STRAIGHT 1ROW
Supplier: Amphenol ICC
Matchcode: 76384-410LF
Rutronik No.: COREC38307
Unit Pack: 24
MOQ: 384
Packaging: BULK
On request
0.7191 $
276.13 $

Prices

384 0.7191 $
1,152 0.6947 $

Parameter

No.of contacts
10
Number of rows
01
Contact style
MALE
Termin.style
THR
Orientation
STRAIGHT
Series
76384
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?