Cart

76384-314LF

AMPH ICC

14P SHROUDED HEADER 1R STR
Supplier: Amphenol ICC
Matchcode: 76384314LF
Rutronik No.: COREC38466
Unit Pack: 17
MOQ: 272
Packaging: TUBE
On request
0.8763 $
238.35 $

Prices

272 0.8763 $
816 0.8466 $

Parameter

No.of contacts
14
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
76384
Feature funct.
SHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?