Cart

76383-320LF

AMPH ICC

20P SHROUDED HEADER VERTICAL
Supplier: Amphenol ICC
Matchcode: 76383320LF
Rutronik No.: CONN2505
Unit Pack: 10
MOQ: 160
Packaging: TUBE
On request
4.02 $
643.20 $

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
DUBOX
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?