Cart

76383-316LF

AMPH ICC

32P SHROUDED HEADER RA
Supplier: Amphenol ICC
Matchcode: 76383316LF
Rutronik No.: COREC41460
Unit Pack: 13
MOQ: 208
Packaging: TUBE
On request
2.24 $
465.92 $

Parameter

No.of contacts
32
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
76383
Feature funct.
SHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?