Cart

76383-306LF

AMPH ICC

12P SHROUDED HEADER RA
Supplier: Amphenol ICC
Matchcode: 76383306LF
Rutronik No.: COREC34029
Unit Pack: 500
MOQ: 500
Packaging: BAG
On request
1.81 $
905.00 $

Prices

500 1.81 $
1,000 1.70 $
1,500 1.63 $
2,500 1.50 $
3,500 1.39 $

Parameter

No.of contacts
12
Number of rows
02
Contact style
MALE
Termin.style
THR
Orientation
STRAIGHT
Series
76383
Feature funct.
SHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?