Cart

76383-303LF

AMPH ICC

06P SHROUDED HEADER RA
Supplier: Amphenol ICC
Matchcode: 76383303LF
Rutronik No.: COREC26695
Unit Pack: 500
MOQ: 500
Packaging: BAG
On request
0.9244 $
462.20 $

Prices

500 0.9244 $
1,000 0.8627 $
2,000 0.8319 $
3,000 0.76 $
5,000 0.7036 $

Parameter

No.of contacts
06
Number of rows
02
Contact style
MALE
Family
HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?