Cart

76383-302LF

AMPH ICC

04P SHROUDED HEADER RA
Supplier: Amphenol ICC
Matchcode: 76383302LF
Rutronik No.: COREC33796
Unit Pack: 500
MOQ: 1000
Packaging: BAG
On request
0.5931 $
593.10 $

Prices

1,000 0.5931 $
2,000 0.5719 $
3,000 0.5225 $
6,000 0.4836 $

Parameter

No.of contacts
04
Number of rows
02
Contact style
MALE
Family
HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?