Cart

76382-404LF

AMPH ICC

04P HEADER RIGHT ANGLE
Supplier: Amphenol ICC
Matchcode: 76382404LF
Rutronik No.: COREC21215
Unit Pack: 500
MOQ: 500
Packaging: BAG
In Stock
0.329 $
164.50 $

Prices

500 0.329 $
1,000 0.316 $
2,000 0.3113 $
4,000 0.2987 $
7,000 0.2885 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
MALE
Series
76382
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?