Cart

76382-316LF

AMPH ICC

16P HEADER RIGHT ANGLE
Supplier: Amphenol ICC
Matchcode: 76382316LF
Rutronik No.: COREC37458
Unit Pack: 14
MOQ: 252
Packaging: TUBE
On request
1.39 $
350.28 $

Parameter

No.of contacts
14
Number of rows
01
Termin.style
CRIMP
Orientation
RIGHTANGLE
Series
76382
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?