Cart

76382-315LF

AMPH ICC

15P HEADER RIGHT ANGLE
Supplier: Amphenol ICC
Matchcode: 76382315LF
Rutronik No.: COREC36355
Unit Pack: 15
MOQ: 270
Packaging: TUBE
On request
1.0453 $
282.23 $

Parameter

No.of contacts
14
Number of rows
01
Contact style
MALE
Series
76382
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?