Cart

76382-311LF

AMPH ICC

11P HEADER RIGHT ANGLE
Supplier: Amphenol ICC
Matchcode: 76382311LF
Rutronik No.: COREC21364
Unit Pack: 21
MOQ: 378
Packaging: TUBE
On request
1.013 $
382.91 $

Parameter

No.of contacts
11
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Orientation
RIGHTANGLE
Series
76382
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?