Cart

76382-307LF

AMPH ICC

07P HEADER RIGHT ANGLE
Supplier: Amphenol ICC
Matchcode: 76382307LF
Rutronik No.: COREC27103
Unit Pack: 33
MOQ: 594
Packaging: TUBE
On request
0.538 $
319.57 $

Parameter

No.of contacts
07
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Orientation
RIGHTANGLE
Series
76382
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?