Cart

76382-304LF

AMPH ICC

04P SHROUDED HEADERS
Supplier: Amphenol ICC
Matchcode: 76382304LF
Rutronik No.: COREC27102
Unit Pack: 500
MOQ: 1000
Packaging: BAG
On request
0.4142 $
414.20 $

Prices

1,000 0.4142 $
2,000 0.4072 $
3,000 0.3965 $
6,000 0.3859 $

Parameter

No.of contacts
04
Contact pitch
2.54 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Series
76382
Feature funct.
SHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?