Cart

76347-403LF

AMPH ICC

CRIMP TO WIRE SIZE 22-30
Supplier: Amphenol ICC
Matchcode: 76347403LF
Rutronik No.: COREC24270
Unit Pack: 500
MOQ: 1500
Packaging: REEL
On request
0.187 $
280.50 $

Prices

1,500 0.187 $
3,000 0.1804 $
4,500 0.1648 $
9,000 0.1525 $

Parameter

No.of contacts
01
Contact pitch
2.54 mm
Termin.style
CRIMP
Orientation
STRAIGHT
Series
76347
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?