Cart

76347-402LF

AMPH ICC

CRIMP WIRE SIZE 22-30
Supplier: Amphenol ICC
Matchcode: 76347402LF
Rutronik No.: COREC24157
Unit Pack: 15000
MOQ: 15000
Packaging: REEL
On request
0.0607 $
910.50 $

Prices

15,000 0.0607 $
30,000 0.0584 $
45,000 0.0574 $
60,000 0.0551 $
90,000 0.0532 $

Parameter

No.of contacts
01
Contact pitch
0.00 mm
Number of rows
01
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Current rating
3.00 A
Voltage rating
1000 V
Series
TIN
AWG
30 TO 22
Feature funct.
DUBOX
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?