Cart

76347-401LF

AMPH ICC

CONTACT CRIMP AWG 22-30
Supplier: Amphenol ICC
Matchcode: 76347401LF
Rutronik No.: COREC19489
Unit Pack: 15000
MOQ: 15000
Packaging: REEL
On request
0.0615 $
922.50 $

Prices

15,000 0.0615 $
30,000 0.0592 $
45,000 0.0582 $
60,000 0.0558 $
90,000 0.0539 $

Parameter

No.of contacts
01
Contact style
FEMALE
Series
76347
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?