76347-311LF

Supplier: Amphenol ICC
Matchcode: 76347311LF
Rutronik No.: COREC40033
Unit Pack: 15000
MOQ: 15000
Packaging: REEL
Parameter
- No.of contacts
- 01
- Number of rows
- 01
- Contact style
- MALE
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.0 A
- Series
- 76347
- Family
- CONNECTOR
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- France
- ABC-Code
- C
- Supplier Lead time
- 10 weeks