Cart

76342-408LF

AMPH ICC

16P RECEPT. HEADER THT 2ROWS
Supplier: Amphenol ICC
Matchcode: 76342408LF
Rutronik No.: COREC33253
Unit Pack: 29
MOQ: 377
Packaging: TUBE
On request
2.17 $
818.09 $

Parameter

No.of contacts
16
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
76342
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?