Cart

76342-325LF

AMPH ICC

50P FEMALE HEADER 2 ROWS
Supplier: Amphenol ICC
Matchcode: 76342325LF
Rutronik No.: COREC24938
Unit Pack: 9
MOQ: 117
Packaging: TUBE
On request
4.33 $
506.61 $

Parameter

No.of contacts
50
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Series
76342
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?