Cart

76342-320LF

AMPH ICC

40P FEMALE HEADER 2 ROWS
Supplier: Amphenol ICC
Matchcode: 76342320LF
Rutronik No.: COREC24933
Unit Pack: 11
MOQ: 143
Packaging: TUBE
On request
2.34 $
334.62 $

Prices

143 2.34 $
429 2.26 $

Parameter

No.of contacts
40
Number of rows
02
Contact style
FEMALE
Series
76342
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?