Cart

76342-311LF

AMPH ICC

22P FEMALE HEADER
Supplier: Amphenol ICC
Matchcode: 76342311LF
Rutronik No.: COREC25270
Unit Pack: 21
MOQ: 273
Packaging: TUBE
On request
1.21 $
330.33 $

Prices

273 1.21 $
819 1.16 $

Parameter

No.of contacts
22
Contact style
FEMALE
Series
76342
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?