Cart

76342-309LF

AMPH ICC

18P FEMALE HEADER
Supplier: Amphenol ICC
Matchcode: 76342-309LF
Rutronik No.: COREC39198
Unit Pack: 25
MOQ: 325
Packaging: TUBE
On request
1.81 $
588.25 $

Parameter

No.of contacts
18
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Orientation
STRAIGHT
Series
76342
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?