Cart

76342-302LF

AMPH ICC

04P FEMALE HEADER 2 ROWS
Supplier: Amphenol ICC
Matchcode: 76342302LF
Rutronik No.: COREC20683
Unit Pack: 100
MOQ: 500
Packaging: BULK
On request
0.5815 $
290.75 $

Prices

500 0.5815 $
1,000 0.5579 $
2,000 0.539 $

Parameter

No.of contacts
04
Number of rows
02
Contact style
FEMALE
Series
76342
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?