Cart

76341-320LF

AMPH ICC

20P FEMALE HEADER STR 2,54
Supplier: Amphenol ICC
Matchcode: 76341320LF
Rutronik No.: COREC23751
Unit Pack: 11
MOQ: 330
Packaging: TUBE
On request
2.14 $
706.20 $

Parameter

No.of contacts
20
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
TIN
Feature funct.
DUBOX
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?