Cart

76341-312LF

AMPH ICC

12P FEMALE HEADER
Supplier: Amphenol ICC
Matchcode: 76341312LF
Rutronik No.: COREC38212
Unit Pack: 19
MOQ: 456
Packaging: TUBE
On request
1.31 $
597.36 $

Parameter

No.of contacts
12
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
76341
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?