Cart

76341-310LF

AMPH ICC

10P FEMALE HEADER
Supplier: Amphenol ICC
Matchcode: 76341310LF
Rutronik No.: COREC23403
Unit Pack: 23
MOQ: 552
Packaging: TUBE
On request
1.36 $
750.72 $

Parameter

No.of contacts
10
Number of rows
01
Contact style
FEMALE
Series
76341
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?