Cart

76341-308LF

AMPH ICC

08P FEMALE HEADER 1R STR
Supplier: Amphenol ICC
Matchcode: 76341308LF
Rutronik No.: COREC39350
Unit Pack: 696
MOQ: 696
Packaging: TUBE
On request
1.035 $
720.36 $

Prices

696 1.035 $
1,392 0.9952 $
2,088 0.9793 $
3,480 0.9395 $
4,872 0.9076 $

Parameter

No.of contacts
08
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Orientation
STRAIGHT
Series
76341
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?