Cart

76341-304LF

AMPH ICC

04P FEMALE HEADER
Supplier: Amphenol ICC
Matchcode: 76341304LF
Rutronik No.: COREC22655
Unit Pack: 100
MOQ: 500
Packaging: BULK
On request
0.5031 $
251.55 $

Prices

500 0.5031 $
1,000 0.4827 $
2,500 0.4663 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
FEMALE
Series
76341
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?