Cart

76314-203LF

AMPH ICC

06 PV CARD VERTICAL 2 ROWS
Supplier: Amphenol ICC
Matchcode: 76314203LF
Rutronik No.: COREC29713
Unit Pack: 200
MOQ: 200
Packaging: BULK
On request
1.30 $
260.00 $

Prices

200 1.30 $
400 1.20 $
800 1.17 $
1,400 1.0653 $
2,400 0.9861 $

Parameter

No.of contacts
06
Contact pitch
2.54 mm
Number of rows
02
Current rating
1.0 A
Family
PV
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?