Cart

76314-114LF

AMPH ICC

28P PV CARD VERTICAL 2 ROWS
Supplier: Amphenol ICC
Matchcode: 76314114LF
Rutronik No.: COREC29716
Unit Pack: 100
MOQ: 100
Packaging: TUBE
On request
7.28 $
728.00 $

Prices

100 7.28 $
200 6.99 $
300 6.88 $
500 6.60 $
700 6.38 $

Parameter

No.of contacts
28
Number of rows
02
Series
76314
Feature funct.
PV CARD
Family
PV CARD
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?