Cart

76308-104LF

AMPH ICC

04P FEMALE HEADER 2,54MM 1ROW
Supplier: Amphenol ICC
Matchcode: 76308-104LF
Rutronik No.: COREC40101
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
0.9058 $
90.58 $

Prices

100 0.9058 $
200 0.8709 $
500 0.857 $
900 0.8221 $
1,700 0.7943 $

Parameter

No.of contacts
04
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Series
76308
Family
FEM HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?