Cart

75967-311LF

AMPH ICC

CTW MALE PIN 30 AU-28-32 AWG
Supplier: Amphenol ICC
Matchcode: 75967311LF
Rutronik No.: COREC35373
Unit Pack: 8000
MOQ: 16000
Packaging: REEL
On request
0.434 $
6,944.00 $

Prices

16,000 0.434 $
32,000 0.4185 $
48,000 0.3539 $

Parameter

No.of contacts
01
Contact style
MALE
Series
75967
Feature funct.
CTW PIN
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?