Cart

75915-310LF

AMPH ICC

10P FEMALE HEADER 1R STR
Supplier: Amphenol ICC
Matchcode: 75915310LF
Rutronik No.: COREC39631
Unit Pack: 23
MOQ: 552
Packaging: TUBE
On request
1.18 $
651.36 $

Parameter

No.of contacts
10
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Orientation
STRAIGHT
Series
75915
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?