Cart

75869-306LF

AMPH ICC

34P HEADER IDC LOW PROFILE
Supplier: Amphenol ICC
Matchcode: 75869306LF
Rutronik No.: COIDC8328
Unit Pack: 11
MOQ: 660
Packaging: TUBE
On request
1.85 $
1,221.00 $

Parameter

No.of contacts
34
Series
75869
Feature funct.
IDC
Family
IDC HEADER
Brand
IDC
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?