Cart

75869-201LF

AMPH ICC

10P 2 ROW 2,54MM BOX HEADER
Supplier: Amphenol ICC
Matchcode: 75869133LF
Rutronik No.: COREC41432
Unit Pack: 29
MOQ: 870
Packaging: TUBE
On request
0.507 $
441.09 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Series
75869
Family
BOX HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?