Cart

75869-133LF

AMPH ICC

QKE HDR SS STR DP
Supplier: Amphenol ICC
Matchcode: 75869133LF
Rutronik No.: COREC35724
Unit Pack: 13
MOQ: 390
Packaging: TUBE
On request
1.21 $
471.90 $

Parameter

No.of contacts
20
Number of rows
02
Termin.style
THR
Orientation
STRAIGHT
Series
75869
Feature funct.
QKE HDR
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?