Cart

75867105LF

AMPH ICC

26P HEADER IDC RA LOW PROFILE
Supplier: Amphenol ICC
Matchcode: 75867-105LF
Rutronik No.: COREC39687
Unit Pack: 14
MOQ: 420
Packaging: TUBE
On request
0.9241 $
388.12 $

Parameter

No.of contacts
26
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
75867
Feature funct.
IDC
Family
IDC HEADER
Brand
IDC
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?