Cart

75867-132LF

AMPH ICC

08P HEADER RIGHT ANGLE
Supplier: Amphenol ICC
Matchcode: 75867132LF
Rutronik No.: COREC19518
Unit Pack: 100
MOQ: 700
package: QUICKIE
Packaging: TUBE
On request
0.5301 $
371.07 $

Prices

700 0.5301 $
2,800 0.4907 $

Parameter

No.of contacts
02
Contact pitch
2.54 mm
Number of rows
08
Contact style
MALE
Termin.style
THR
Contact plating
BRONZE
Orientation
RIGHTANGLE
Oper.temperatur
-65 TO 125 °C
Current rating
3.00 A
Voltage rating
500 V
Series
75867
Family
HEADER
Automotive
NO
Package
QUICKIE
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?