Cart

75844-1AA-72LF

AMPH ICC 75844-1AA-72LF

image shown is a representation only

AMPH ICC

2 ROW MALE HEADER 2,54 STR
Supplier: Amphenol ICC
Matchcode: 758441AA72LF
Rutronik No.: COREC41107
Unit Pack: 100
MOQ: 100
Packaging: BAG
On request
8.87 $
887.00 $

Prices

100 8.87 $
200 8.53 $
300 8.39 $
400 8.05 $
600 7.78 $

Parameter

No.of contacts
72
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
75844
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?